
Quad 2-input NAND gate IC, featuring CMOS technology and a 5V operating supply voltage (4.5V to 5.5V range). This surface mount component offers a propagation delay of 8ns and operates across a wide temperature range of -55°C to 125°C. It provides a low-level output current of 8mA and a high-level output current of -8mA, with a quiescent current of 2uA. Packaged in a 14-pin SOP with gold contact plating, this RoHS compliant device is supplied on tape and reel.
Stmicroelectronics 74VHCT00AMTR technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHCT00AMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
