The 74VHCT08AM is a dual AND gate logic IC with a maximum operating temperature of 125C and a supply voltage range of 4.5V to 5.5V. It has 14 terminals and is packaged in a 14-pin SOP package. The IC has a propagation delay of 9ns and a maximum output current of 8mA. It is suitable for use in military-grade applications and is part of the AHCT/VHCT family of logic ICs.
Stmicroelectronics 74VHCT08AM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND GATE |
| Family | AHCT/VHCT |
| Propagation Delay (tpd) | 9 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 9 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics 74VHCT08AM to view detailed technical specifications.
No datasheet is available for this part.