Quad 1-bit buffer/driver IC featuring 3-state true outputs. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers 8mA low-level and -8mA high-level output current. CMOS technology ensures low quiescent current of 2uA. Designed for surface mounting in a SOP package with tin contact plating, this RoHS compliant component boasts a 7.5ns propagation delay and a wide operating temperature range of -55°C to 125°C.
Stmicroelectronics 74VHCT125AMTR technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHCT125AMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
