
Quad 1-bit buffer/driver with 3-state outputs, operating from a 4.5V to 5.5V supply range. Features include 7.5ns propagation delay, 10ns turn-on delay, and a quiescent current of 2uA. Designed for surface mounting in a TSSOP package with gold contact plating. Supports 8mA low-level output current and -8mA high-level output current. This lead-free, RoHS compliant component offers non-inverting logic.
Stmicroelectronics 74VHCT125ATTR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHCT125ATTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
