The 74VHCT126ATTR is a high-speed, low-power, 4-input inverting buffer with 3-state outputs. It operates over a temperature range of -55°C to 125°C and is compatible with 4.5V to 5.5V supply voltages. The device features a propagation delay of 7.5ns and is available in a lead-free, RoHS-compliant TSSOP-14 package.
Stmicroelectronics 74VHCT126ATTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHCT126ATTR to view detailed technical specifications.
No datasheet is available for this part.