The 74VHCT138AM is an 8-channel 3-input inverting multiplexer from Stmicroelectronics. It operates over a supply voltage range of 4.5V to 5.5V and has a propagation delay of 13ns. The device is packaged in a SOP16 package and is suitable for surface mount applications. It can handle a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Stmicroelectronics 74VHCT138AM technical specifications.
| Package/Case | SOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics 74VHCT138AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.