
Stmicroelectronics 74VHCT14AMTR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHCT14AMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
