16-channel, 4-bit buffer/line driver with 3-state, non-inverting outputs. Features CMOS technology, a 5V operating supply voltage (4.5V to 5.5V range), and a maximum operating temperature of 125°C. Offers a propagation delay of 9.5ns and a turn-on delay time of 13ns, with ±8mA output current capability. Surface mountable in a TSSOP package, this lead-free and RoHS compliant component is supplied on tape and reel.
Stmicroelectronics 74VHCT16244ATTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHCT16244ATTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.