Dual 8-bit bidirectional transceiver, featuring true outputs and 3-state capability. Operates from a 4.5V to 5.5V supply voltage range with a nominal 5V operating voltage. Offers 8mA high and low level output current, with a propagation delay of 8.7ns. Packaged in a 48-pin TSSOP surface mount configuration, this RoHS compliant component is designed for operation between -55°C and 125°C.
Stmicroelectronics 74VHCT16245ATTR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHCT16245ATTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.