8-channel, 3-line demultiplexer/decoder IC featuring true, non-inverting outputs. This surface-mount component operates with a single 5V supply voltage (4.5V to 5.5V range) and offers 8mA high and low level output current. With a propagation delay of 11.5ns and a quiescent current of 4uA, it is designed for a wide operating temperature range of -55°C to 125°C. The device is packaged in SOP format on tape and reel.
Stmicroelectronics 74VHCT238AMTR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74VHCT |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics 74VHCT238AMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.