
CMOS 3-to-8 line decoder/demultiplexer IC, featuring a single non-inverting circuit. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a propagation delay of 11.5ns. This surface mount component is packaged in a 16-TSSOP with gold contact plating and is RoHS compliant. It supports a high level output current of -8mA and a low level output current of 8mA, with a quiescent current of 4uA. Designed for a wide operating temperature range from -55°C to 125°C.
Stmicroelectronics 74VHCT238ATTR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHCT238ATTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
