
Dual 4-bit buffer/line driver with true output, featuring 8 channels and 3-state outputs. Operating from a 4.5V to 5.5V supply range with a nominal 5V operating voltage, this CMOS component offers a propagation delay of 8.4ns and a turn-on delay time of 13ns. It supports a high level output current of -8mA and a low level output current of 8mA, with a quiescent current of 2uA. Packaged in a 20-pin TSSOP with gold contact plating, this surface mount device is RoHS compliant and operates across a temperature range of -55°C to 125°C.
Stmicroelectronics 74VHCT244ATTR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.4ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHCT244ATTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
