8-bit transceiver, CMOS technology, featuring true outputs and 3-state capability. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V. Offers 8mA high and low level output current with an 8.7ns propagation delay. Packaged in a 20-pin TSSOP for surface mounting, this RoHS compliant component is designed for reliable performance across a -55°C to 125°C temperature range.
Stmicroelectronics 74VHCT245ATTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.7ns |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 17.5ns |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHCT245ATTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.