Quad 2-to-1 line multiplexer IC featuring true output. This surface mount component operates from a 4.5V to 5.5V supply voltage, with a nominal 5V operating voltage. It offers 8mA high and low level output current, a maximum propagation delay of 8ns, and operates across a temperature range of -55°C to 125°C. Packaged in a 16-pin TSSOP, this lead-free and RoHS compliant integrated circuit is supplied on tape and reel.
Stmicroelectronics 74VHCT257ATTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Input Lines | 1 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHCT257ATTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.