8-bit D-type flip-flop IC, featuring positive edge triggering and true, non-inverting outputs. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports frequencies up to 160MHz. This surface-mount component offers 8mA high and low level output current, with a propagation delay of 9.2ns and turn-on delay of 6.8ns. Designed for operation between -55°C and 125°C, it is lead-free and RoHS compliant.
Stmicroelectronics 74VHCT273AMTR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| High Level Output Current | 8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Turn-On Delay Time | 6.8ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHCT273AMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.