Quad 2-input OR Gate IC, operating from a 4.5V to 5.5V supply with a nominal 5V, features CMOS technology and a propagation delay of 8ns. This surface mount component, housed in a SOP-14 package, supports a high level output current of -8mA and a low level output current of 8mA. Designed for a wide operating temperature range of -55°C to 125°C, it is lead-free and RoHS compliant.
Stmicroelectronics 74VHCT32AMTR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHCT32AMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.