
8-bit D-type transparent latch with 3-state true outputs, designed for surface mount applications in a TSSOP package. Features a wide operating supply voltage range of 4.5V to 5.5V, with a typical 5V operation. Offers independent circuits with 8 elements, each with 8 input lines and 3 output lines. Supports high level output current of -8mA and low level output current of 32mA, with a propagation delay of 13.3ns and turn-on delay time of 6.4ns. Operating temperature range spans from -55°C to 125°C, with lead-free and RoHS compliant construction.
Stmicroelectronics 74VHCT373ATTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13.3ns |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 6.4ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHCT373ATTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.