
8-bit D-type flip-flop buffer/line driver, featuring positive edge clock triggering and non-inverting logic. This CMOS device operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage, and supports a maximum frequency of 130MHz. It offers 8 single-ended inputs and 8 true outputs with 3-state capability, capable of sinking 8mA and sourcing -8mA. Packaged in a 20-pin SOP for surface mounting, it boasts a propagation delay of 10.6ns and a turn-on delay time of 7ns, with a wide operating temperature range from -55°C to 125°C.
Stmicroelectronics 74VHCT574AMTR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 130MHz |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.6ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHCT574AMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
