8-bit D-type flip-flop buffer/line driver, featuring positive edge clock triggering and a true output. Operates with a 4.5V to 5.5V supply voltage, ideal for 5V systems, and supports a maximum frequency of 130MHz. Offers 8-bit data storage with 8 input and 3 output lines, and 3-state output capability. Packaged in a 20-pin TSSOP for surface mounting, this lead-free, RoHS-compliant component boasts a wide operating temperature range from -55°C to 125°C.
Stmicroelectronics 74VHCT574ATTR technical specifications.
Download the complete datasheet for Stmicroelectronics 74VHCT574ATTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.