
Dual D-type flip-flop IC featuring complementary outputs, designed for positive edge triggering. Operates with a 5V supply voltage (4.5V to 5.5V) and supports frequencies up to 140MHz. This surface-mount component, packaged in SOP, offers a propagation delay of 8.8ns and is RoHS compliant. It boasts a maximum operating temperature of 125°C and a minimum of -55°C, with a quiescent current of 2uA.
Stmicroelectronics 74VHCT74AMTR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 140MHz |
| High Level Output Current | -8mA |
| Input Capacitance | 6pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHCT74AMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
