Dual D-type flip-flop, positive edge-triggered, with complementary outputs. Features a maximum operating frequency of 140MHz and operates from a 4.5V to 5.5V supply. Offers 8mA high and low level output current, with a propagation delay of 8.8ns. Packaged in a 14-pin TSSOP for surface mounting, this RoHS compliant component is lead-free.
Stmicroelectronics 74VHCT74ATTR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 140MHz |
| High Level Output Current | 8mA |
| Input Capacitance | 6pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74VHCT74ATTR to view detailed technical specifications.
No datasheet is available for this part.