The 74VHCU04M is a dual inverter logic IC from Stmicroelectronics, featuring a 14-pin SOP package. It operates within a temperature range of -55°C to 125°C and has a propagation delay of 13ns. The device is designed for use with supply voltages between 2V and 5.5V, with a nominal voltage of 3.3V. It has a maximum output current of 8mA and a load capacitance of 50pF.
Stmicroelectronics 74VHCU04M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 13 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 8 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics 74VHCU04M to view detailed technical specifications.
No datasheet is available for this part.