
This 36V 1A adjustable output DC/DC controller is packaged in a surface mount SO package and is compliant with AEC-Q100. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has an efficiency of 90%. It is available in a package quantity of 100 and is packaged in a rail/tube format.
Stmicroelectronics A5970AD technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| Efficiency | 90% |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 36V |
| Min Output Voltage | 1.235V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics A5970AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
