
Automotive-grade DC/DC step-down switching regulator with a maximum output current of 1A. Features adjustable output voltage from 1.235V up to 36V, with a maximum input voltage of 36V. Operates efficiently at up to 90% and supports a switching frequency up to 500kHz. Housed in a surface-mount SO package with gold contact plating, this lead-free component is designed for automotive applications and operates across a wide temperature range of -40°C to 150°C.
Stmicroelectronics A5970ADTR technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 36V |
| Min Output Voltage | 1.235V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| Switching Frequency-Max | 500kHz |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics A5970ADTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
