The A5970D13TR is a DC/DC controller from Stmicroelectronics with a maximum input voltage of 36V and an output voltage of 35V. It operates within a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The device is designed for surface mount applications and has a maximum output current of 1A.
Stmicroelectronics A5970D13TR technical specifications.
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Voltage | 35V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics A5970D13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.