
The A5972D013TR is a 36V 1.5A adjustable output DC/DC controller from Stmicroelectronics, packaged in a SO package. It operates over a temperature range of -40°C to 150°C and is RoHS compliant. The device has a maximum input voltage of 36V and a minimum input voltage of 4V. It is a surface mount device and is available in a tape and reel packaging.
Stmicroelectronics A5972D013TR technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| Efficiency | 90% |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics A5972D013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.