
Automotive-grade DC/DC step-down switching regulator with a maximum output current of 2A and adjustable output voltage up to 35V. Features a wide input voltage range from 4V to 36V and achieves up to 90% efficiency. Designed for surface mounting in a HSOP package with tin matte contact plating. Operates across an extended temperature range of -40°C to 150°C.
Stmicroelectronics A5973D013TR technical specifications.
| Package/Case | HSOP |
| Contact Plating | Tin, Matte |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 35V |
| Min Output Voltage | 1.235V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics A5973D013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
