
The A5974D is a 36V 2.5A surface mount adjustable DC/DC regulator from Stmicroelectronics. It operates over a temperature range of -40°C to 150°C and is RoHS compliant. The device is available in a 100-piece rail/Tube packaging and is part of the Automotive, AEC-Q100 series. It has a positive output configuration and is not a synchronous rectifier.
Stmicroelectronics A5974D technical specifications.
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 35V |
| Min Output Voltage | 1.235V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Configuration | Positive |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics A5974D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
