
3A step-down switching regulator for automotive applications. Features a wide input voltage range of 4.5V to 38V and an adjustable output voltage from 600mV up to 38V. Operates efficiently with a quiescent current of 2.4mA and supports a maximum output current of 3A. Designed for surface mounting in a HSOP package, this RoHS compliant component offers a broad operating temperature range of -40°C to 150°C.
Stmicroelectronics A7986ATR technical specifications.
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 38V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 38V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 38V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.4mA |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics A7986ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
