
Stmicroelectronics ACS108-6SA technical specifications.
| Package/Case | TO-92 |
| Contact Plating | Tin, Matte |
| Height | 3.7mm |
| Hold Current | 25mA |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 600V |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Series | ACS™/A.S.D® |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ACS108-6SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
