
Stmicroelectronics ACS108-6SA-TR technical specifications.
| Package/Case | TO-92 |
| Hold Current | 25mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 400V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Series | ACS™/A.S.D® |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ACS108-6SA-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
