
Stmicroelectronics ACS108-6SN-TR technical specifications.
| Package/Case | SOT-223 |
| Clamping Voltage | 650V |
| Height | 1.7mm |
| Hold Current | 10mA |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Output Voltage | 400V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 13.7A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Series | ACS™/A.S.D® |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ACS108-6SN-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
