Stmicroelectronics ACS108-6SUF-TR technical specifications.
| Hold Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Series | ACS™/A.S.D® |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ACS108-6SUF-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
