
Stmicroelectronics ACS120-7SB technical specifications.
| Package/Case | TO-252-3 |
| Hold Current | 45mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 700V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Series | ASD™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ACS120-7SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
