
Stmicroelectronics ACS120-7SB-TR technical specifications.
| Package/Case | DPAK |
| Height | 2.4mm |
| Hold Current | 45mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Series | ASD™ |
| Weight | 0.063493oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ACS120-7SB-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
