
Stmicroelectronics ACS120-7SH technical specifications.
| Package/Case | TO-251-3 |
| Hold Current | 45mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 700V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 2A |
| Series | ASD™ |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics ACS120-7SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
