The ACST1235-7T is a triac from Stmicroelectronics with a maximum repetitive reverse voltage of 700V and a maximum RMS current of 12A. It is available in a TO-220AB package and is suitable for through hole mounting. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The ACST1235-7T is part of the ACS/A.S.D series and is packaged in quantities of 1000 in rail or tube packaging.
Stmicroelectronics ACST1235-7T technical specifications.
| Package/Case | TO-220AB |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 700V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Series | ACS™/A.S.D® |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ACST1235-7T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
