
The ACST210-8B is a surface mount TRIAC from Stmicroelectronics with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 800V and a maximum RMS current of 2A. The device is packaged in a DPAK package and is lead free. It is RoHS compliant and available in quantities of 3000 per rail/tube packaging.
Stmicroelectronics ACST210-8B technical specifications.
| Package/Case | DPAK |
| Hold Current | 10mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Series | ACS™/A.S.D® |
| Weight | 0.009185oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ACST210-8B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
