This Stmicroelectronics ACST4-7CH is a TRIAC with a maximum operating temperature of 125°C and a minimum operating temperature of -30°C. It is packaged in a TO-251-3 case and is designed for through hole mounting. The device is lead free and RoHS compliant, with a maximum RMS current of 4A and a hold current of 35mA.
Stmicroelectronics ACST4-7CH technical specifications.
| Package/Case | TO-251-3 |
| Hold Current | 35mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ACST4-7CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.