The ACST4-7SH is a RoHS compliant, plastic, TO-251-3 packaged TRIAC with a maximum operating temperature of 125°C and a minimum operating temperature of -30°C. It has a hold current of 35mA and an RMS current of 4A. The device is suitable for through hole mounting and is available in a package quantity of 75 per rail or tube.
Stmicroelectronics ACST4-7SH technical specifications.
| Package/Case | TO-251-3 |
| Hold Current | 35mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 700V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ACST4-7SH to view detailed technical specifications.
No datasheet is available for this part.