
Stmicroelectronics ACST4-8CFP technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 35mA |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 4A |
| Series | ASD™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ACST4-8CFP to view detailed technical specifications.
No datasheet is available for this part.