
Surface mount TRIAC with 800V repetitive peak reverse and forward blocking voltages. Features a 32A surge current rating and 20mA maximum holding current. Operates with a 10mA maximum gate trigger current and 1V maximum gate trigger voltage. Packaged in a 3-pin DPAK (TO-252AA) plastic surface mount package with gull-wing leads. Offers a maximum rate of rise of off-state voltage of 500V/µs and on-state current of 100A/µs, with an operating temperature range of -40°C to 125°C.
Stmicroelectronics ACST410-8BTR technical specifications.
| Package Family Name | TO-252 |
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.6(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 2.4(Max) |
| Seated Plane Height (mm) | 2.63(Max) |
| Pin Pitch (mm) | 2.3(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252AA |
| Repetitive Peak Reverse Voltage | 800V |
| Repetitive Peak Forward Blocking Voltage | 800V |
| Surge Current Rating | 32A |
| Maximum Holding Current | 20mA |
| Maximum Gate Trigger Current | 10mA |
| Maximum Gate Trigger Voltage | 1V |
| Peak On-State Voltage | [email protected]V |
| Repetitive Peak Off-State Current | 0.02mA |
| Maximum Rate of Rise of Off-State Voltage | 500(Min)V/us |
| Maximum Rate of Rise of On-State Current | 100A/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics ACST410-8BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.