
This 1-channel TRIAC from Stmicroelectronics has a maximum operating temperature of 125°C and a minimum operating temperature of -30°C. It is packaged in a TO-220-3 case and is designed for through hole mounting. The device is RoHS compliant and lead free, making it suitable for a variety of applications. The RMS current rating is 6A, and the hold current is 25mA.
Stmicroelectronics ACST6-7SFP technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 25mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ACST6-7SFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.