Stmicroelectronics ACST6-8SG-TR technical specifications.
| Package/Case | TO-263-3 |
| Hold Current | 25mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 1.5A |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ACST6-8SG-TR to view detailed technical specifications.
No datasheet is available for this part.