
Stmicroelectronics ACST6-8SR technical specifications.
| Package/Case | TO-262-3 |
| Hold Current | 25mA |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 1.5A |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ACST6-8SR to view detailed technical specifications.
No datasheet is available for this part.