
TRIAC with 800V repetitive peak reverse and forward blocking voltage, and a 47A surge current rating. Features a 3-pin I2PAK through-hole package with a tab, measuring 10mm x 4.4mm x 8.95mm. Operates within a -40°C to 125°C temperature range, with a maximum gate trigger current of 10mA and a maximum gate trigger voltage of 1V.
Stmicroelectronics ACST610-8R technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | I2PAK |
| Package/Case | I2PAK |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 8.95 |
| Seated Plane Height (mm) | 13.72 |
| Pin Pitch (mm) | 2.4 |
| Package Weight (g) | 1.5 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Repetitive Peak Reverse Voltage | 800V |
| Repetitive Peak Forward Blocking Voltage | 800V |
| Surge Current Rating | 47A |
| Maximum Holding Current | 25mA |
| Maximum Gate Trigger Current | 10mA |
| Maximum Gate Trigger Voltage | 1V |
| Peak On-State Voltage | [email protected]V |
| Repetitive Peak Off-State Current | 0.02mA |
| Maximum Rate of Rise of Off-State Voltage | 500(Min)V/us |
| Maximum Rate of Rise of On-State Current | 100A/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics ACST610-8R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.