
Stmicroelectronics AIS326DQ technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 640Hz |
| Contact Plating | Tin, Matte |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | Digital, SPI, I2C |
| Package Quantity | 2496 |
| Packaging | Tray |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sensitivity | 1024LSB/g |
| Supply Current | 670uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics AIS326DQ to view detailed technical specifications.
No datasheet is available for this part.
