
Stmicroelectronics AIS328DQ technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 500Hz |
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Output Type | SPI, I2C |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 450uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics AIS328DQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
