
Ultra-low power 3-axis accelerometer for non-safety automotive applications. Features SPI/I2C digital output and AEC-Q100 qualification. Operates across an industrial temperature range of -40°C to 105°C with a supply voltage from 2.4V to 3.6V, nominal 3.3V. Packaged in a 4x4mm S-XQCC-N24 quad flat package with 24 terminals.
Stmicroelectronics AIS3624DQTR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics AIS3624DQTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.