
Stmicroelectronics
ALED6001
Automotive grade PWM-dimmable single channel LED driver with integrated boost controller
Quick Jump:
Technical Specifications
Stmicroelectronics ALED6001 technical specifications.
General
Max Operating Temperature
125
Number of Terminals
16
Min Operating Temperature
-40
Terminal Position
DUAL
JEDEC Package Code
R-PDSO-G16
Width
4.4
Length
5
Number of Functions
1
Temperature Grade
AUTOMOTIVE
Supply Voltage-Nom
12
Supply Voltage-Min
5.5
Supply Voltage-Max
36
Screening Level
AEC-Q100
Interface IC Type
LED DISPLAY DRIVER
Compliance
Eccn Code
EAR99
HTS Code
8542.39.00.01
REACH
Compliant
Military Spec
False
Datasheet
Stmicroelectronics ALED6001 Datasheet
Download the complete datasheet for Stmicroelectronics ALED6001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.